Print Page
B32529C1224J189
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.22 µF, ± 5%, 63 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C1224J189Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 2315552 |
| Product Range | B32529 Series |
| Also Known As | B32529C1224J189 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.708 (S$0.7717) |
| 50+ | S$0.324 (S$0.3532) |
| 250+ | S$0.292 (S$0.3183) |
| 500+ | S$0.236 (S$0.2572) |
| 1000+ | S$0.218 (S$0.2376) |
| 2000+ | S$0.215 (S$0.2344) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.54 (S$3.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C1224J189Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 2315552 |
| Product Range | B32529 Series |
| Also Known As | B32529C1224J189 |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 63V |
| Voltage(DC) | 100V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5mm |
| Product Length | 7.3mm |
| Product Width | 3.5mm |
| Product Height | 8mm |
| Product Range | B32529 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
B32529 series metallized polyester film capacitors for general purpose applications. It is also used in blocking, coupling, decoupling and bypassing RFI for automotive applications.
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.22µF |
| Voltage(AC) | 63V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.3mm |
| Product Height | 8mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 100V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Width | 3.5mm |
| Product Range | B32529 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00057 |
