Print Page
B32652A6224K000
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 10%, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32652A6224K000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4683606 |
| Product Range | B32652 Series |
| Also Known As | B32652A6224K |
| Your Part Number | |
| Technical Datasheet |
1,945 In Stock
4,000 more incoming. You can reserve stock now
1,945 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.763 (S$0.8317) |
| 100+ | S$0.698 (S$0.7608) |
| 500+ | S$0.587 (S$0.6398) |
| 1000+ | S$0.496 (S$0.5406) |
| 2000+ | S$0.484 (S$0.5276) |
| 4000+ | S$0.472 (S$0.5145) |
Price for:Each
Minimum: 10
Multiple: 10
S$7.63 (S$8.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32652A6224K000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4683606 |
| Product Range | B32652 Series |
| Also Known As | B32652A6224K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 630V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 15mm |
| Product Length | 18mm |
| Product Width | 9mm |
| Product Height | 17.5mm |
| Product Range | B32652 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.22µF |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 630V |
| Capacitor Terminals | Radial Leaded |
| Product Length | 18mm |
| Product Height | 17.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 250V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 15mm |
| Product Width | 9mm |
| Product Range | B32652 Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
