Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32653A0683K189Copy |
| Order Code | 4872102 |
| Product Range | B32653A Series |
| Also Known As | B32653A 683K189 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.270 (S$1.3843) |
| 100+ | S$0.976 (S$1.0638) |
| 500+ | S$0.867 (S$0.945) |
| 1000+ | S$0.825 (S$0.8992) |
| 2800+ | S$0.783 (S$0.8535) |
| 5600+ | S$0.745 (S$0.812) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$12.70 (S$13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32653A0683K189Copy |
| Order Code | 4872102 |
| Product Range | B32653A Series |
| Also Known As | B32653A 683K189 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.068µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | PFC, Resonant Circuits, Snubber |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 250V |
| Voltage(DC) | 1kV |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 22.5mm |
| dv/dt Rating | 600V/µs |
| Peak Current | - |
| RMS Current (Irms) | 2.3A |
| ESR | 0.0662ohm |
| Product Diameter | - |
| Product Length | 26.5mm |
| Product Width | 6mm |
| Product Height | 15mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32653A Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.068µF |
| Typical Applications | PFC, Resonant Circuits, Snubber |
| Voltage(AC) | 250V |
| Humidity Rating | - |
| Lead Spacing | 22.5mm |
| Peak Current | - |
| ESR | 0.0662ohm |
| Product Length | 26.5mm |
| Product Height | 15mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 1kV |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 600V/µs |
| RMS Current (Irms) | 2.3A |
| Product Diameter | - |
| Product Width | 6mm |
| Ripple Current | - |
| Product Range | B32653A Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
