Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32654A2683K000Copy |
| Order Code | 4872106 |
| Product Range | B32654A Series |
| Also Known As | B32654A2683K |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.680 (S$6.1912) |
| 50+ | S$4.430 (S$4.8287) |
| 100+ | S$3.940 (S$4.2946) |
| 250+ | S$3.740 (S$4.0766) |
| 500+ | S$3.560 (S$3.8804) |
| 1440+ | S$3.410 (S$3.7169) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.68 (S$6.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32654A2683K000Copy |
| Order Code | 4872106 |
| Product Range | B32654A Series |
| Also Known As | B32654A2683K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.068µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | PFC, Resonant Circuits, Snubber |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 700V |
| Voltage(DC) | 2kV |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 2.3kV/µs |
| Peak Current | - |
| RMS Current (Irms) | 7.8A |
| ESR | 0.0167ohm |
| Product Diameter | - |
| Product Length | 31.5mm |
| Product Width | 19mm |
| Product Height | 30mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32654A Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.068µF |
| Typical Applications | PFC, Resonant Circuits, Snubber |
| Voltage(AC) | 700V |
| Humidity Rating | - |
| Lead Spacing | 27.5mm |
| Peak Current | - |
| ESR | 0.0167ohm |
| Product Length | 31.5mm |
| Product Height | 30mm |
| Output (kvar) | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 2kV |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 2.3kV/µs |
| RMS Current (Irms) | 7.8A |
| Product Diameter | - |
| Product Width | 19mm |
| Ripple Current | - |
| Product Range | B32654A Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
