Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B37941X1103K060 SMD Multilayer Ceramic Capacitor, 0.01 µF, 100 V, 0805 [2012 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/108678807-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B37941X1103K060Copy |
| Order Code | Re-Reel1086795RL Cut Tape1086795 |
| Product Range | B37941 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B37941X1103K060Copy |
| Order Code | Re-Reel1086795RL Cut Tape1086795 |
| Product Range | B37941 Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | B37941 Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for B37941X1103K060
3 Products Found
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | B37941 Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000032 |
