Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B44066S6210J230Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4872235 |
| Product Range | B44066S Series |
| Also Known As | B44066S6210J230 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$479.090 (S$522.2081) |
| 5+ | S$379.230 (S$413.3607) |
| 10+ | S$332.550 (S$362.4795) |
Price for:Each
Minimum: 1
Multiple: 1
S$479.09 (S$522.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B44066S6210J230Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4872235 |
| Product Range | B44066S Series |
| Also Known As | B44066S6210J230 |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | - |
| Operating Voltage | 690V |
| Contact Configuration | - |
| No. of Poles | - |
| Switching Power AC3 | - |
| Switching Current AC1 | 10A |
| Coil Voltage VAC Nom | 230V |
| Coil Voltage VDC Nom | - |
| Switching Power AC1 | - |
| Load Current Resistive | 10A |
| Switching Current AC3 | - |
| Product Range | B44066S Series |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 690V |
| No. of Poles | - |
| Switching Current AC1 | 10A |
| Coil Voltage VDC Nom | - |
| Load Current Resistive | 10A |
| Product Range | B44066S Series |
| Relay Mounting | - |
|---|---|
| Contact Configuration | - |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | 230V |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
