Print Page
B72214S0271K551
TVS Varistor, 275 V, 350 V, StandarD B722, 710 V, Disc 14mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214S0271K551Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3407599 |
| Product Range | StandarD B722 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | S$0.315 (S$0.3434) |
| 6000+ | S$0.297 (S$0.3237) |
| 12000+ | S$0.289 (S$0.315) |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
S$378.00 (S$412.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214S0271K551Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 3407599 |
| Product Range | StandarD B722 |
| Technical Datasheet | |
| Voltage Rating VAC | 275V |
| Voltage Rating VDC | 350V |
| Product Range | StandarD B722 |
| Clamping Voltage Vc Max | 710V |
| Varistor Case Style | Disc 14mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 4.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Peak Energy (10/1000uS) | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 275V |
|---|---|
| Product Range | StandarD B722 |
| Varistor Case Style | Disc 14mm |
| Peak Surge Current @ 8/20µs | 4.5kA |
| Operating Temperature Max | 105°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 350V |
|---|---|
| Clamping Voltage Vc Max | 710V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |
