Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72530T0110K062 TVS Varistor, 11 V, 14 V, 33 V, 1210 [3225 Metric], Multilayer Varistor (MLV)](https://sg.element14.com/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72530T0110K062Copy
Manufacturer Standard Lead Time14 weeks
Order Code5113503
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.939 (S$1.0235) |
| 50+ | S$0.602 (S$0.6562) |
| 250+ | S$0.490 (S$0.5341) |
| 500+ | S$0.468 (S$0.5101) |
| 1500+ | S$0.449 (S$0.4894) |
| 3000+ | S$0.426 (S$0.4643) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.69 (S$5.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72530T0110K062Copy
Manufacturer Standard Lead Time14 weeks
Order Code5113503
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product Range-
Clamping Voltage Vc Max33V
Varistor Case Style1210 [3225 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
11V
Product Range
-
Varistor Case Style
1210 [3225 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
33V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.2J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
