Print Page
B72580E0200K062
TVS Varistor, 20 V, 26 V, Automotive E, 54 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![TDK B72580E0200K062 TVS Varistor, 20 V, 26 V, Automotive E, 54 V, 1812 [4532 Metric], Multilayer Varistor (MLV)](https://sg.element14.com/productimages/standard/en_GB/2281241-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72580E0200K062Copy
Manufacturer Standard Lead Time14 weeks
Order Code5113505
Product RangeAutomotive E
Your Part Number
1,376 In Stock
Need more?
1,376 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.650 (S$1.7985) |
| 50+ | S$1.080 (S$1.1772) |
| 100+ | S$0.955 (S$1.041) |
| 250+ | S$0.894 (S$0.9745) |
| 500+ | S$0.882 (S$0.9614) |
| 1500+ | S$0.880 (S$0.9592) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.65 (S$1.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72580E0200K062Copy
Manufacturer Standard Lead Time14 weeks
Order Code5113505
Product RangeAutomotive E
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeAutomotive E
Clamping Voltage Vc Max54V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
20V
Product Range
Automotive E
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
26V
Clamping Voltage Vc Max
54V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
