Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82131A5402M000Copy
Order Code508240
Product RangeB82131 Series
Also Known AsB82131A5402M
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB82131A5402M000Copy
Order Code508240
Product RangeB82131 Series
Also Known AsB82131A5402M
Technical Datasheet
Product RangeB82131 Series
Inductance1µH
DC Current Rating4A
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Self Resonant Frequency199MHz
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
B82131 Series
DC Current Rating
4A
Inductance Tolerance
± 20%
SVHC
No SVHC (15-Jan-2018)
Inductance
1µH
DC Resistance Max
0.014ohm
Self Resonant Frequency
199MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001112
