Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432A1103K000 Wirewound Inductor, 10 µH, 0.98 ohm, 22 MHz, 320 mA, 1812 [4532 Metric], B82432A SIMID Series](https://sg.element14.com/productimages/standard/en_GB/2291231-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82432A1103K000Copy
Order Code
Re-Reel200360RL
Cut Tape200360
Product RangeB82432A SIMID Series
Also Known AsB82432A1103K
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82432A1103K000Copy
Order Code
Re-Reel200360RL
Cut Tape200360
Product RangeB82432A SIMID Series
Also Known AsB82432A1103K
Technical Datasheet
Inductance10µH
DC Resistance Max0.98ohm
Self Resonant Frequency22MHz
DC Current Rating320mA
Inductor Case / Package1812 [4532 Metric]
Product RangeB82432A SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Alternatives for B82432A1103K000
2 Products Found
Product Overview
The B82432A1103K is a surface mount High Frequency Inductor with ferrite core. This B82432A inductor features ultrasonic-welded winding with flame-retardant moulding. This inductor's terminals are made of CuSn6 base, Cu/Ag layer and electro-plated terminations. Supports 22MHz resonance frequency and ±10% of inductance tolerance. It is suitable for reflow soldering.
- High Q factor
- High resonance frequency
Technical Specifications
Inductance
10µH
Self Resonant Frequency
22MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
0.98ohm
DC Current Rating
320mA
Product Range
B82432A SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000189
