Print Page
B82432C1105J000
Wirewound Inductor, 1 mH, 32 ohm, 2.8 MHz, 55 mA, 1812 [4532 Metric], B82432C SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432C1105J000 Wirewound Inductor, 1 mH, 32 ohm, 2.8 MHz, 55 mA, 1812 [4532 Metric], B82432C SIMID Series](https://sg.element14.com/productimages/standard/en_GB/4153889-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432C1105J000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4153889 |
| Product Range | B82432C SIMID Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | S$1.110 (S$1.2099) |
| 12500+ | S$0.895 (S$0.9756) |
| 25000+ | S$0.780 (S$0.8502) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
S$2,775.00 (S$3,024.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432C1105J000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4153889 |
| Product Range | B82432C SIMID Series |
| Technical Datasheet | |
| Inductance | 1mH |
| DC Resistance Max | 32ohm |
| Self Resonant Frequency | 2.8MHz |
| DC Current Rating | 55mA |
| Inductor Case / Package | 1812 [4532 Metric] |
| Product Range | B82432C SIMID Series |
| Inductance Tolerance | ± 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 3.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 1mH |
|---|---|
| Self Resonant Frequency | 2.8MHz |
| Inductor Case / Package | 1812 [4532 Metric] |
| Inductance Tolerance | ± 5% |
| Core Material | Ferrite |
| Product Width | 3.2mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 32ohm |
|---|---|
| DC Current Rating | 55mA |
| Product Range | B82432C SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0005 |
