Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432C1223K000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1644389 |
| Product Range | B82432C SIMID Series |
| Your Part Number | |
| Technical Datasheet |
670 In Stock
10,000 more incoming. You can reserve stock now
670 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.861 (S$0.9385) |
| 100+ | S$0.709 (S$0.7728) |
| 500+ | S$0.618 (S$0.6736) |
| 1000+ | S$0.584 (S$0.6366) |
| 2500+ | S$0.539 (S$0.5875) |
| 5000+ | S$0.508 (S$0.5537) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.61 (S$9.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432C1223K000Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1644389 |
| Product Range | B82432C SIMID Series |
| Technical Datasheet | |
| Inductance | 22µH |
| DC Resistance Max | 1.45ohm |
| Self Resonant Frequency | 16MHz |
| DC Current Rating | 260mA |
| Product Range | B82432C SIMID Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 3.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 22µH |
|---|---|
| Self Resonant Frequency | 16MHz |
| Product Range | B82432C SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
| DC Resistance Max | 1.45ohm |
|---|---|
| DC Current Rating | 260mA |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 3.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
