Print Page
B82432C1333K000
Wirewound Inductor, 33 µH, 1.85 ohm, 13 MHz, 230 mA, 1812 [4532 Metric], B82432C SIMID Series
Image is for illustrative purposes only. Please refer to product description.
![TDK B82432C1333K000 Wirewound Inductor, 33 µH, 1.85 ohm, 13 MHz, 230 mA, 1812 [4532 Metric], B82432C SIMID Series](https://sg.element14.com/productimages/standard/en_GB/1644381-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432C1333K000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1644391 |
| Product Range | B82432C SIMID Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | S$0.508 (S$0.5537) |
| 25000+ | S$0.498 (S$0.5428) |
| 50000+ | S$0.490 (S$0.5341) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
S$2,540.00 (S$2,768.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82432C1333K000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1644391 |
| Product Range | B82432C SIMID Series |
| Technical Datasheet | |
| Inductance | 33µH |
| DC Resistance Max | 1.85ohm |
| Self Resonant Frequency | 13MHz |
| DC Current Rating | 230mA |
| Inductor Case / Package | 1812 [4532 Metric] |
| Product Range | B82432C SIMID Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Product Height | 3.2mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 33µH |
|---|---|
| Self Resonant Frequency | 13MHz |
| Inductor Case / Package | 1812 [4532 Metric] |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 3.2mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC Resistance Max | 1.85ohm |
|---|---|
| DC Current Rating | 230mA |
| Product Range | B82432C SIMID Series |
| Inductor Construction | Unshielded |
| Product Length | 4.5mm |
| Product Height | 3.2mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
