Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82479A1223M000Copy |
| Order Code | Re-Reel3877668RL Cut Tape3877668 |
| Product Range | B82479A1 Series |
| Also Known As | B82479A1223M |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82479A1223M000Copy |
| Order Code | Re-Reel3877668RL Cut Tape3877668 |
| Product Range | B82479A1 Series |
| Also Known As | B82479A1223M |
| Technical Datasheet | |
| Inductance | 22µH |
| DC Resistance Max | 0.047ohm |
| Self Resonant Frequency | 20MHz |
| DC Current Rating | 3.5A |
| Product Range | B82479A1 Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 15.24mm |
| Product Width | 18.54mm |
| Product Height | 7.11mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for B82479A1223M000
2 Products Found
Technical Specifications
| Inductance | 22µH |
|---|---|
| Self Resonant Frequency | 20MHz |
| Product Range | B82479A1 Series |
| Inductor Construction | Unshielded |
| Product Length | 15.24mm |
| Product Height | 7.11mm |
| DC Resistance Max | 0.047ohm |
|---|---|
| DC Current Rating | 3.5A |
| Inductance Tolerance | ± 20% |
| Core Material | Ferrite |
| Product Width | 18.54mm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
