Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B3391J Wirewound Inductor, 390 nH, 1.9 ohm, 730 MHz, 130 mA, 0805 [2012 Metric], B82498B SIMID Series](https://sg.element14.com/productimages/standard/en_GB/42419624.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B3391JCopy
Order Code
Re-Reel4000535RL
Cut Tape4000535
Product RangeB82498B SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B3391JCopy
Order Code
Re-Reel4000535RL
Cut Tape4000535
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance390nH
DC Resistance Max1.9ohm
Self Resonant Frequency730MHz
DC Current Rating130mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
390nH
Self Resonant Frequency
730MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
1.9ohm
DC Current Rating
130mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
