Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498B3471J Wirewound Inductor, 470 nH, 2.4 ohm, 660 MHz, 115 mA, 0805 [2012 Metric], B82498B SIMID Series](https://sg.element14.com/productimages/standard/en_GB/4000547-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498B3471JCopy
Order Code
Re-Reel4000547RL
Cut Tape4000547
Product RangeB82498B SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82498B3471JCopy
Order Code
Re-Reel4000547RL
Cut Tape4000547
Product RangeB82498B SIMID Series
Technical Datasheet
Inductance470nH
DC Resistance Max2.4ohm
Self Resonant Frequency660MHz
DC Current Rating115mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498B SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.45mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
660MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.4mm
DC Resistance Max
2.4ohm
DC Current Rating
115mA
Product Range
B82498B SIMID Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
