Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B82498F3220J Wirewound Inductor, 22 nH, 0.08 ohm, 2.5 GHz, 700 mA, 0805 [2012 Metric], B82498F SIMID Series](https://sg.element14.com/productimages/standard/en_GB/8808155-40.jpg)
ManufacturerTDK
Manufacturer Part NoB82498F3220JCopy
Order Code
Re-Reel8808120RL
Cut Tape8808120
Product RangeB82498F SIMID Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoB82498F3220JCopy
Order Code
Re-Reel8808120RL
Cut Tape8808120
Product RangeB82498F SIMID Series
Technical Datasheet
Inductance22nH
DC Resistance Max0.08ohm
Self Resonant Frequency2.5GHz
DC Current Rating700mA
Inductor Case / Package0805 [2012 Metric]
Product RangeB82498F SIMID Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.3mm
Product Width1.7mm
Product Height1.4mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for B82498F3220J
2 Products Found
Technical Specifications
Inductance
22nH
Self Resonant Frequency
2.5GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.7mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.08ohm
DC Current Rating
700mA
Product Range
B82498F SIMID Series
Inductor Construction
Unshielded
Product Length
2.3mm
Product Height
1.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
