Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84113H0000B060Copy
Manufacturer Standard Lead Time29 weeks
Order Code3408825
Product RangeB84113H Series
Also Known AsB84113H B 60
Your Part Number
94 In Stock
144 more incoming. You can reserve stock now
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$58.650 (S$63.9285) |
| 3+ | S$54.940 (S$59.8846) |
| 5+ | S$51.230 (S$55.8407) |
| 10+ | S$47.510 (S$51.7859) |
| 20+ | S$45.600 (S$49.704) |
| 50+ | S$43.680 (S$47.6112) |
Price for:Each
Minimum: 1
Multiple: 1
S$58.65 (S$63.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84113H0000B060Copy
Manufacturer Standard Lead Time29 weeks
Order Code3408825
Product RangeB84113H Series
Also Known AsB84113H B 60
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeB84113H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Stages
2 Stage
Filter Input Terminals
Stud
Product Range
B84113H Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Stud
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
