Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B88269X7940C011Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4815755 |
| Product Range | HVC27 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$228.710 (S$249.2939) |
| 10+ | S$215.260 (S$234.6334) |
| 25+ | S$201.820 (S$219.9838) |
| 100+ | S$188.360 (S$205.3124) |
Price for:Each
Minimum: 1
Multiple: 1
S$228.71 (S$249.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B88269X7940C011Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4815755 |
| Product Range | HVC27 Series |
| Technical Datasheet | |
| Load Current Inductive | - |
| Relay Mounting | Chassis |
| Operating Voltage | 1kV |
| Contact Configuration | SPST-NO |
| No. of Poles | 1 Pole |
| Switching Power AC3 | - |
| Switching Current AC1 | 500A |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | 12V |
| Switching Power AC1 | - |
| Load Current Resistive | 500A |
| Switching Current AC3 | - |
| Product Range | HVC27 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Load Current Inductive | - |
|---|---|
| Operating Voltage | 1kV |
| No. of Poles | 1 Pole |
| Switching Current AC1 | 500A |
| Coil Voltage VDC Nom | 12V |
| Load Current Resistive | 500A |
| Product Range | HVC27 Series |
| Relay Mounting | Chassis |
|---|---|
| Contact Configuration | SPST-NO |
| Switching Power AC3 | - |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
