Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
15000+ | S$0.025 (S$0.0272) |
75000+ | S$0.024 (S$0.0262) |
150000+ | S$0.023 (S$0.0251) |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
S$375.00 (S$408.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoC0603X5R1A224K030BB
Order Code2521763
Product RangeC Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
C series general application multilayer ceramic chip capacitor has a conductive resin layers included in terminations. It is used in arc suppression, transient suppression, bypassing, smoothing, decoupling, filtering, blocking and timing.
- High mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress
- Low ESR / ESL characteristic
- Superior mechanical strength and reliability
Applications
Medical
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for C0603X5R1A224K030BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001