Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.011 (S$0.012) |
| 50000+ | S$0.010 (S$0.0109) |
| 100000+ | S$0.009 (S$0.0098) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
S$110.00 (S$119.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C1005X5R1E103K050BACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4155139 |
| Product Range | C Series |
| Also Known As | C1005X5R1E103KT000F |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | C Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.02mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000115 |

![TDK C1005X5R1E103K050BA SMD Multilayer Ceramic Capacitor, 0.01 µF, 25 V, 0402 [1005 Metric], ± 10%, X5R](https://sg.element14.com/productimages/standard/en_GB/3489842-40.jpg)