Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.991 (S$1.0802) |
| 50+ | S$0.692 (S$0.7543) |
| 250+ | S$0.603 (S$0.6573) |
| 500+ | S$0.592 (S$0.6453) |
| 1000+ | S$0.544 (S$0.593) |
| 2000+ | S$0.453 (S$0.4938) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.96 (S$5.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C3216X7T2E224M160AECopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | 2906850 |
| Product Range | C Series |
| Also Known As | C3216X7T2E224MT000S |
| Technical Datasheet | |
| Capacitance | 0.22µF |
| Voltage(DC) | 250V |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7T |
| Product Range | C Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Medical
Technical Specifications
| Capacitance | 0.22µF |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7T |
| Product Length | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 250V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | C Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for C3216X7T2E224M160AE
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |

![TDK C3216X7T2E224M160AE SMD Multilayer Ceramic Capacitor, 0.22 µF, 250 V, 1206 [3216 Metric], ± 20%, X7T](https://sg.element14.com/productimages/standard/en_GB/2309027-40.jpg)