Print Page
C3225X7T0E227M250AC
SMD Multilayer Ceramic Capacitor, 220 µF, 2.5 VDC, 1210 [3225 Metric], ± 20%, X7T
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.150 (S$2.3435) |
| 50+ | S$1.500 (S$1.635) |
| 100+ | S$1.310 (S$1.4279) |
| 250+ | S$1.290 (S$1.4061) |
| 500+ | S$1.180 (S$1.2862) |
| 1000+ | S$0.980 (S$1.0682) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$2.15 (S$2.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C3225X7T0E227M250ACCopy |
| Order Code | 5125570 |
| Product Range | C Series |
| Also Known As | C3225X7T0E227MT00DE |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 2.5VDC |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7T |
| Product Range | C Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | C Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 2.5VDC |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7T |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |

![TDK C3225X7T0E227M250AC SMD Multilayer Ceramic Capacitor, 220 µF, 2.5 VDC, 1210 [3225 Metric], ± 20%, X7T](https://sg.element14.com/productimages/standard/en_GB/5125570-40.jpg)