Print Page
C4532C0G1H154J250KA
SMD Multilayer Ceramic Capacitor, 0.15 µF, 50 V, 1812 [4532 Metric], ± 5%, C0G / NP0
3,485 In Stock
Need more?
3,485 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.480 (S$1.6132) |
| 10+ | S$1.100 (S$1.199) |
| 50+ | S$0.951 (S$1.0366) |
| 100+ | S$0.928 (S$1.0115) |
| 200+ | S$0.863 (S$0.9407) |
| 500+ | S$0.722 (S$0.787) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.48 (S$1.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C4532C0G1H154J250KACopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 5025713 |
| Product Range | C Series |
| Technical Datasheet | |
| Capacitance | 0.15µF |
| Voltage(DC) | 50V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1812 [4532 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series |
| Product Length | 4.5mm |
| Product Width | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.15µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | C Series |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 1812 [4532 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 4.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |

![TDK C4532C0G1H154J250KA SMD Multilayer Ceramic Capacitor, 0.15 µF, 50 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)