Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C4532X7T2E105K250KA SMD Multilayer Ceramic Capacitor, 1 µF, 250 V, 1812 [4532 Metric], ± 10%, X7T](https://sg.element14.com/productimages/standard/en_GB/2524933-40.jpg)
2,747 In Stock
1,000 more incoming. You can reserve stock now
2,747 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$1.840 | S$1.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.840 (S$2.0056) |
| 10+ | S$1.200 (S$1.308) |
| 50+ | S$0.942 (S$1.0268) |
| 100+ | S$0.863 (S$0.9407) |
| 200+ | S$0.846 (S$0.9221) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$0.798 (S$0.8698) |
| 2500+ | S$0.731 (S$0.7968) |
| 5000+ | S$0.717 (S$0.7815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C4532X7T2E105K250KACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Full Reel2522205 Re-Reel2525209RL Cut Tape2525209 |
| Product Range | C Series |
| Also Known As | C4532X7T2E105KT000N |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 250V |
| Capacitor Case / Package | 1812 [4532 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7T |
| Product Range | C Series |
| Product Length | 4.58mm |
| Product Width | 3.2mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Applications
Medical
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 1812 [4532 Metric] |
| Dielectric Characteristic | X7T |
| Product Length | 4.58mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 250V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | C Series |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for C4532X7T2E105K250KA
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000284 |
