Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK C5750X5R1H106M230KA SMD Multilayer Ceramic Capacitor, 10 µF, 50 V, 2220 [5650 Metric], ± 20%, X5R](https://sg.element14.com/productimages/standard/en_GB/1458900-40.jpg)
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Full Reel | 100 | S$2.610 | S$0.00 |
Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$1.440 (S$1.5696) |
| 200+ | S$1.320 (S$1.4388) |
| 500+ | S$1.100 (S$1.199) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$2.610 (S$2.8449) |
| 2500+ | S$1.830 (S$1.9947) |
| 5000+ | S$1.590 (S$1.7331) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C5750X5R1H106M230KACopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Full Reel2666644 Re-Reel1843186RL |
| Product Range | C Series |
| Also Known As | C5750X5R1H106MT000N |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 2220 [5650 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | C Series |
| Product Length | 5.7mm |
| Product Width | 5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
C5750X5R1H106M230KA is a general type, C series Commercial grade, multilayer ceramic chip capacitor. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. Suitable for general electronic equipment, mobile devices, servers, PCs, tablets, power supply circuit.
- Capacitor is 10µF
- ±20% capacitance tolerance
- 2220 [5650 Metric]
- X5R dielectric and ±15% temperature coefficient
- 50V rated voltage
- Operating temperature range from -55 to 85°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 2220 [5650 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 5.7mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | C Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000719 |
