Print Page
CGA2B2C0G1H102J050BD
SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 1000 pF, 50 V, 0402 [1005 Metric], ± 5%
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2C0G1H102J050BD SMD Multilayer Ceramic Capacitor, Conductive Epoxy Mount, 1000 pF, 50 V, 0402 [1005 Metric], ± 5%](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2C0G1H102J050BDCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4149850RL
Cut Tape4149850
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA2B2C0G1H102JT0YNB
Your Part Number
9,550 In Stock
Need more?
9,550 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.111 | S$1.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.111 (S$0.121) |
| 100+ | S$0.097 (S$0.1057) |
| 500+ | S$0.074 (S$0.0807) |
| 2500+ | S$0.073 (S$0.0796) |
| 5000+ | S$0.067 (S$0.073) |
| 10000+ | S$0.048 (S$0.0523) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2C0G1H102J050BDCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4149850RL
Cut Tape4149850
Product RangeCGA Conductive Epoxy Series
Also Known AsCGA2B2C0G1H102JT0YNB
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Conductive Epoxy Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsSMD, Conductive Epoxy Mounting
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGA2B2C0G1H102J050BD
1 Product Found
Product Overview
CGA2B2C0G1H102J050BD is a CGA conductive epoxy series multilayer ceramic chip capacitor. The conductive epoxy application CGA series, automotive grade of TDK's MLCC, is a product for conductive glue mounting, not for solder mounting. The risk of silver migration is reduced due to AgPdCu termination.
- 1.0mm x 0.5mm [EIA 0402] size, 0.6mm thickness
- 1nF capacitance, ±5% tolerance
- 50VDC rated voltage, 0±30ppm/°C temperature coefficient
- C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics
- Operating temperature range from -55 to 125°C
- AEC-Q200 conductive epoxy application
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
SMD, Conductive Epoxy Mounting
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CGA Conductive Epoxy Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
