CGA2B2C0G2A331J050BA
SMD Multilayer Ceramic Capacitor, 330 pF, 100 V, 0402 [1005 Metric], ± 5%, C0G / NP0
![TDK CGA2B2C0G2A331J050BA SMD Multilayer Ceramic Capacitor, 330 pF, 100 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/3489842-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA2B2C0G2A331J050BACopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel2906893RL Cut Tape2906893 |
| Product Range | CGA Series |
| Also Known As | CGA2B2C0G2A331JT0Y0F |
| Your Part Number | |
| Technical Datasheet |
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.116 | S$1.16 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.116 (S$0.1264) |
| 100+ | S$0.102 (S$0.1112) |
| 500+ | S$0.076 (S$0.0828) |
| 2500+ | S$0.070 (S$0.0763) |
| 5000+ | S$0.065 (S$0.0708) |
| 10000+ | S$0.048 (S$0.0523) |
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA2B2C0G2A331J050BACopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | Re-Reel2906893RL Cut Tape2906893 |
| Product Range | CGA Series |
| Also Known As | CGA2B2C0G2A331JT0Y0F |
| Technical Datasheet | |
| Capacitance | 330pF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CGA Series |
| Product Length | 1.02mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
CGA2B2C0G2A331J050BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 330pF
- ±5% capacitance tolerance
- 0402 [1005 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 100V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
| Capacitance | 330pF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.02mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | CGA Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CGA2B2C0G2A331J050BA
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
