Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E1X7S1E225K080AC SMD Multilayer Ceramic Capacitor, 2.2 µF, 25 V, 0603 [1608 Metric], ± 10%, X7S](https://sg.element14.com/productimages/standard/en_GB/3489815-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E1X7S1E225K080ACCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4836658RL
Cut Tape4836658
Product RangeCGA Series
Also Known AsCGA3E1X7S1E225KT0Y0N
Your Part Number
7,680 In Stock
Need more?
7,680 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.172 | S$1.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.172 (S$0.1875) |
| 100+ | S$0.151 (S$0.1646) |
| 500+ | S$0.117 (S$0.1275) |
| 1000+ | S$0.108 (S$0.1177) |
| 2000+ | S$0.107 (S$0.1166) |
| 4000+ | S$0.106 (S$0.1155) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E1X7S1E225K080ACCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4836658RL
Cut Tape4836658
Product RangeCGA Series
Also Known AsCGA3E1X7S1E225KT0Y0N
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7S
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
