Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E2C0G1H392J080AA SMD Multilayer Ceramic Capacitor, 3900 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E2C0G1H392J080AACopy
Manufacturer Standard Lead Time15 weeks
Order Code2210855
Product RangeCGA Series
Also Known AsCGA3E2C0G1H392JT0Y0N
Your Part Number
932 In Stock
Need more?
932 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.138 (S$0.1504) |
| 100+ | S$0.122 (S$0.133) |
| 500+ | S$0.094 (S$0.1025) |
| 1000+ | S$0.085 (S$0.0926) |
| 2000+ | S$0.083 (S$0.0905) |
| 4000+ | S$0.065 (S$0.0708) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.38 (S$1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E2C0G1H392J080AACopy
Manufacturer Standard Lead Time15 weeks
Order Code2210855
Product RangeCGA Series
Also Known AsCGA3E2C0G1H392JT0Y0N
Technical Datasheet
Capacitance3900pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3900pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CGA3E2C0G1H392J080AA
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
