Print Page
CGA4J3C0G2E682J125AA
SMD Multilayer Ceramic Capacitor, 6800 pF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J3C0G2E682J125AA SMD Multilayer Ceramic Capacitor, 6800 pF, 250 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA4J3C0G2E682J125AACopy
Manufacturer Standard Lead Time35 weeks
Order Code5025809
Product RangeCGA Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.430 (S$3.7387) |
| 10+ | S$2.540 (S$2.7686) |
| 50+ | S$2.210 (S$2.4089) |
| 100+ | S$2.160 (S$2.3544) |
| 200+ | S$2.010 (S$2.1909) |
| 500+ | S$1.680 (S$1.8312) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.43 (S$3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3C0G2E682J125AACopy
Manufacturer Standard Lead Time35 weeks
Order Code5025809
Product RangeCGA Series
Technical Datasheet
Capacitance6800pF
Voltage(DC)250V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6800pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
250V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
