Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L2X7R2A105K160AE SMD Multilayer Ceramic Capacitor, 1 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L2X7R2A105K160AECopy
Manufacturer Standard Lead Time15 weeks
Order Code4155165
Product RangeCGA Series
Also Known AsCGA5L2X7R2A105KT0Y0S
Your Part Number
4,750 In Stock
Need more?
4,750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.060 (S$1.1554) |
| 50+ | S$0.503 (S$0.5483) |
| 250+ | S$0.455 (S$0.496) |
| 500+ | S$0.375 (S$0.4088) |
| 1000+ | S$0.349 (S$0.3804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$5.30 (S$5.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L2X7R2A105K160AECopy
Manufacturer Standard Lead Time15 weeks
Order Code4155165
Product RangeCGA Series
Also Known AsCGA5L2X7R2A105KT0Y0S
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CGA5L2X7R2A105K160AE
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
