Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X8R1H105K160AB SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, X8R](https://sg.element14.com/productimages/standard/en_GB/2309027-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1H105K160ABCopy
Manufacturer Standard Lead Time34 weeks
Order Code2988022
Product RangeCGA Series
Also Known AsCGA5L3X8R1H105KT0Y0N
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.317 (S$0.3455) |
| 10000+ | S$0.296 (S$0.3226) |
| 20000+ | S$0.275 (S$0.2998) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$634.00 (S$691.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1H105K160ABCopy
Manufacturer Standard Lead Time34 weeks
Order Code2988022
Product RangeCGA Series
Also Known AsCGA5L3X8R1H105KT0Y0N
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
