Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7S2A106M335JH SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CKG57KX7S2A106M335JHCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5143565 |
| Product Range | MEGACAP CKG Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | S$11.510 (S$12.5459) |
| 20000+ | S$8.040 (S$8.7636) |
| 40000+ | S$7.000 (S$7.630) |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
S$46,040.00 (S$50,183.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CKG57KX7S2A106M335JHCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5143565 |
| Product Range | MEGACAP CKG Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7S |
| Product Range | MEGACAP CKG Series |
| Product Length | 5.7mm |
| Product Width | 5mm |
| Capacitor Terminals | L-Lead |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | MEGACAP CKG Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 2220 [5750 Metric] |
| Dielectric Characteristic | X7S |
| Product Length | 5.7mm |
| Capacitor Terminals | L-Lead |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
