Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMLZ1005M2R2WTD25
Order Code4645473
Product RangeMLZ Series
Your Part Number
Technical Datasheet
19,630 In Stock
Need more?
19630 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.264 (S$0.2878) |
| 100+ | S$0.218 (S$0.2376) |
| 500+ | S$0.198 (S$0.2158) |
| 2500+ | S$0.177 (S$0.1929) |
| 5000+ | S$0.158 (S$0.1722) |
| 10000+ | S$0.126 (S$0.1373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.64 (S$2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1005M2R2WTD25
Order Code4645473
Product RangeMLZ Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.715ohm
Self Resonant Frequency-
DC Current Rating350mA
Inductor Case / Package0402 [1005 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.715ohm
DC Current Rating
350mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001