Print Page
NLCV32T-100J-EFRD
Wirewound Inductor, AEC-Q200, 10 µH, 0.42 ohm, 600 mA, 1210 [3225 Metric], NLCV Series
Image is for illustrative purposes only. Please refer to product description.
![TDK NLCV32T-100J-EFRD Wirewound Inductor, AEC-Q200, 10 µH, 0.42 ohm, 600 mA, 1210 [3225 Metric], NLCV Series](https://sg.element14.com/productimages/standard/en_GB/2747728-40.jpg)
ManufacturerTDK
Manufacturer Part NoNLCV32T-100J-EFRDCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4839381
Cut Tape4839381RL
Product RangeNLCV Series
Your Part Number
3,630 In Stock
Need more?
3,630 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.327 (S$0.3564) |
| 50+ | S$0.234 (S$0.2551) |
| 250+ | S$0.194 (S$0.2115) |
| 500+ | S$0.176 (S$0.1918) |
| 1000+ | S$0.157 (S$0.1711) |
| 2000+ | S$0.154 (S$0.1679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.64 (S$1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoNLCV32T-100J-EFRDCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape4839381
Cut Tape4839381RL
Product RangeNLCV Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.42ohm
Self Resonant Frequency-
DC Current Rating600mA
Inductor Case / Package1210 [3225 Metric]
Product RangeNLCV Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.42ohm
DC Current Rating
600mA
Product Range
NLCV Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
