Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM5030T-100M-HZ
Order Code3212576
Product RangeSPM-HZ Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-100M-HZ
Order Code3212576
Product RangeSPM-HZ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeSPM-HZ Series
DC Resistance Max0.159ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductance Tolerance
± 20%
Product Width
5mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.6A
DC Resistance Max
0.159ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001