Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLF4012AT-1R5M1R6Copy |
| Order Code | Re-Reel1301682RL Cut Tape1301682 |
| Product Range | VLF Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLF4012AT-1R5M1R6Copy |
| Order Code | Re-Reel1301682RL Cut Tape1301682 |
| Product Range | VLF Series |
| Technical Datasheet | |
| Inductance | 1.5µH |
| RMS Current (Irms) | 1.6A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1.8A |
| Product Range | VLF Series |
| DC Resistance Max | 0.079ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 3.7mm |
| Product Width | 3.5mm |
| Product Height | 1.2mm |
Technical Specifications
| Inductance | 1.5µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | VLF Series |
| Inductance Tolerance | ± 20% |
| Product Width | 3.5mm |
| RMS Current (Irms) | 1.6A |
|---|---|
| Saturation Current (Isat) | 1.8A |
| DC Resistance Max | 0.079ohm |
| Product Length | 3.7mm |
| Product Height | 1.2mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000051 |
