Print Page
VLS201612CX-R47M-1
Power Inductor (SMD), 470 nH, 3.2 A, Shielded, 3.5 A, VLS-CX-1 Series, 0806 [2016 Metric]
Image is for illustrative purposes only. Please refer to product description.
![TDK VLS201612CX-R47M-1 Power Inductor (SMD), 470 nH, 3.2 A, Shielded, 3.5 A, VLS-CX-1 Series, 0806 [2016 Metric]](https://sg.element14.com/productimages/standard/en_GB/4354315-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLS201612CX-R47M-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4354316RL Cut Tape4354316 |
| Product Range | VLS-CX-1 Series |
| Your Part Number | |
| Technical Datasheet |
1,650 In Stock
Need more?
1,650 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.558 | S$2.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.558 (S$0.6082) |
| 50+ | S$0.417 (S$0.4545) |
| 250+ | S$0.330 (S$0.3597) |
| 500+ | S$0.295 (S$0.3216) |
| 1000+ | S$0.260 (S$0.2834) |
| 2000+ | S$0.224 (S$0.2442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | VLS201612CX-R47M-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4354316RL Cut Tape4354316 |
| Product Range | VLS-CX-1 Series |
| Technical Datasheet | |
| Inductance | 470nH |
| RMS Current (Irms) | 3.2A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 3.5A |
| Product Range | VLS-CX-1 Series |
| Inductor Case / Package | 0806 [2016 Metric] |
| DC Resistance Max | 0.047ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2mm |
| Product Width | 1.6mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 470nH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | VLS-CX-1 Series |
| DC Resistance Max | 0.047ohm |
| Product Length | 2mm |
| Product Height | 1.2mm |
| RMS Current (Irms) | 3.2A |
|---|---|
| Saturation Current (Isat) | 3.5A |
| Inductor Case / Package | 0806 [2016 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 1.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00002 |
