Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS252012HBX-100M-1Copy
Order Code5130859
Product RangeVLS-HBX-1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$0.290 (S$0.3161) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$580.00 (S$632.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS252012HBX-100M-1Copy
Order Code5130859
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeVLS-HBX-1 Series
Inductor Case / Package-
DC Resistance Max0.54ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
DC Resistance Max
0.54ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
