Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZJYS81R5-2PL51T-G01
Order Code9621318
Product RangeZJYS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoZJYS81R5-2PL51T-G01
Order Code9621318
Product RangeZJYS Series
Technical Datasheet
DC Current Rating500mA
Inductance-
Product RangeZJYS Series
Impedance2kohm
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Qualification-
Product Overview
The ZJYS81R5-2PL51T-G01 is a 500mA Common Mode Filter with reflow iron soldering method for signal line. It is suitable for removing noise without straining the transmission signal and for transmitting high-quality signals.
- SMD type structure
- 80VDC Rated voltage
- 100MΩ Minimum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
DC Current Rating
500mA
Product Range
ZJYS Series
Product Length
7.1mm
Product Height
4.9mm
Inductance
-
Impedance
2kohm
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045