Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393555-8.
Order Code1543081
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Rows-
Connector MountingCable Mount
Contact Material-
Contact Plating-
Product Range-
Technical Specifications
IDC Connector Type
IDC Receptacle
No. of Rows
-
Contact Material
-
Product Range
-
Contact Gender
Female
Connector Mounting
Cable Mount
Contact Plating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001