Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586000-8..Copy
Order Code8115923
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1586000-8..Copy
Order Code8115923
Technical Datasheet
Product Range-
No. of Positions8Ways
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (17-Dec-2014)
Alternatives for 1586000-8..
1 Product Found
Product Overview
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Technical Specifications
Product Range
-
No. of Positions
8Ways
For Use With
VAL-U-LOK Series Connector System
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (17-Dec-2014)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0226
