Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205730-1Copy |
| Order Code | 1098369 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205730-1Copy |
| Order Code | 1098369 |
| Technical Datasheet | |
| Product Range | - |
| D Sub Shell Size | DA |
| Cable Exit Angle | 45°, 180° |
| Connector Body Material | Thermoplastic Body |
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 45°, 180° |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | Thermoplastic Body |
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
