Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 6-104652-0Copy |
| Order Code | 1106321 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 6-104652-0Copy |
| Order Code | 1106321 |
| Technical Datasheet | |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2Rows |
| No. of Contacts | 100Contacts |
| Contact Termination Type | Surface Mount Straight |
Technical Specifications
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 100Contacts |
| No. of Rows | 2Rows |
|---|---|
| Contact Termination Type | Surface Mount Straight |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
