Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 6450330-1Copy |
| Order Code | 1284357 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 6450330-1Copy |
| Order Code | 1284357 |
| Technical Datasheet | |
| Product Range | - |
| Connector Mounting | PCB Mount |
| Contact Termination Type | Through Hole |
| Pitch Spacing | 2.54mm |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | Copper |
| Contact Plating | Gold Plated Contacts |
| Connector Shell Size | - |
Technical Specifications
| Product Range | - |
|---|---|
| Contact Termination Type | Through Hole |
| Gender | Plug |
| Contact Material | Copper |
| Connector Shell Size | - |
| Connector Mounting | PCB Mount |
|---|---|
| Pitch Spacing | 2.54mm |
| Contact Gender | Pin |
| Contact Plating | Gold Plated Contacts |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
