Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 719538-5Copy |
| Order Code | 131143 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 719538-5Copy |
| Order Code | 131143 |
| Technical Datasheet | |
| Stud Size - Metric | M10 |
| Stud Size - Imperial | 3/8" |
| Wire Size AWG Max | - |
| Conductor Area CSA | - |
| Product Range | - |
| Insulator Colour | - |
| Insulator Material | Uninsulated |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Stud Size - Metric | M10 |
|---|---|
| Wire Size AWG Max | - |
| Product Range | - |
| Insulator Material | Uninsulated |
| Stud Size - Imperial | 3/8" |
|---|---|
| Conductor Area CSA | - |
| Insulator Colour | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
