Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 829185-3Copy |
| Order Code | 3422884 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 829185-3Copy |
| Order Code | 3422884 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 6.35mm |
| No. of Rows | 3Rows |
| No. of Contacts | 15Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | - |
| Connector Shroud | - |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | - |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 3Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | - |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 6.35mm |
|---|---|
| No. of Contacts | 15Contacts |
| Product Range | - |
| Contact Material | Phosphor Bronze |
| Connector Type | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .006 |
