Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLP73K3AR16FTDFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4048395 |
| Product Range | RLP73 Series |
| Your Part Number | |
| Technical Datasheet |
1,349 In Stock
Need more?
1,349 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.750 (S$1.9075) |
| 10+ | S$1.150 (S$1.2535) |
| 25+ | S$0.935 (S$1.0192) |
| 50+ | S$0.904 (S$0.9854) |
| 100+ | S$0.874 (S$0.9527) |
| 500+ | S$0.776 (S$0.8458) |
| 1000+ | S$0.712 (S$0.7761) |
| 2500+ | S$0.698 (S$0.7608) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.75 (S$1.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CGS |
|---|---|
| Manufacturer Part No | RLP73K3AR16FTDFCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4048395 |
| Product Range | RLP73 Series |
| Technical Datasheet | |
| Product Range | RLP73 Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 2W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 200ppm/°C |
| Product Width | 3.15mm |
| Product Height | 0.74mm |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RLP73 Series |
|---|---|
| Power Rating | 2W |
| Resistor Technology | Thick Film |
| Product Width | 3.15mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 2512 [6432 Metric] |
|---|---|
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 200ppm/°C |
| Product Height | 0.74mm |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000117 |
